
095-902-466-001 | |
|---|---|
DigiKey Part Number | ARF2734-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-466-001 |
Description | COAX CBL SMA TO SMA 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 20 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 569,79000 Kč | 4 569,79 Kč |
| 10 | 3 884,84000 Kč | 38 848,40 Kč |
| 30 | 3 595,45267 Kč | 107 863,58 Kč |
| 50 | 3 539,47320 Kč | 176 973,66 Kč |
| Unit Price without VAT: | 4 569,79000 Kč |
|---|---|
| Unit Price with VAT: | 5 529,44590 Kč |





