
095-902-462-012 | |
|---|---|
DigiKey Part Number | ARF2729-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-462-012 |
Description | COAX CBL SMA TO CABLE 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Cable Micro Coaxial 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to Cable | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | Micro Coaxial | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -20°C ~ 75°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 995,31000 Kč | 995,31 Kč |
| 10 | 846,00900 Kč | 8 460,09 Kč |
| 25 | 793,05240 Kč | 19 826,31 Kč |
| 50 | 755,23080 Kč | 37 761,54 Kč |
| 100 | 719,21930 Kč | 71 921,93 Kč |
| 250 | 674,25416 Kč | 168 563,54 Kč |
| Unit Price without VAT: | 995,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 204,32510 Kč |

















