Cable Assembly Coaxial SMA to Cable Micro Coaxial 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-462-009

DigiKey Part Number
ARF2728-ND
Manufacturer
Manufacturer Product Number
095-902-462-009
Description
COAX CBL SMA TO CABLE 9"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Cable Micro Coaxial 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to Cable
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
9.000" (228.60mm)
Cable Type
Micro Coaxial
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Gray
Features
Shielded
Operating Temperature
-20°C ~ 75°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1902,28000 Kč902,28 Kč
10766,95200 Kč7 669,52 Kč
25718,95480 Kč17 973,87 Kč
50684,66080 Kč34 233,04 Kč
100652,01520 Kč65 201,52 Kč
250611,24844 Kč152 812,11 Kč
Manufacturers Standard Package
Unit Price without VAT:902,28000 Kč
Unit Price with VAT:1 091,75880 Kč
Alternate Length
COAX CBL SMA TO CABLE 6"
In-Stock: 20
Unit Price: 805,48000 Kč
COAX CBL SMA TO CABLE 12"
In-Stock: 15
Unit Price: 995,31000 Kč