Cable Assembly Coaxial HD-BNC to HD-BNC Belden 4855R 29.53" (750.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial HD-BNC to HD-BNC Belden 4855R 29.53" (750.00mm)
12G-SDI Broadcast Connectors, Adapters, and Cable Assemblies | Datasheet Preview

095-850-188M075

DigiKey Part Number
ARF2690-ND
Manufacturer
Manufacturer Product Number
095-850-188M075
Description
COAX CBL HD-BNC TO HD-BNC 29.5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial HD-BNC to HD-BNC Belden 4855R 29.53" (750.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
HD-BNC to HD-BNC
1st Connector
HD-BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
HD-BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
29.53" (750.00mm)
Cable Type
Belden 4855R
Overall Impedance
75 Ohms
Frequency - Max
12 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 382,93000 Kč1 382,93 Kč
101 175,40500 Kč11 754,05 Kč
251 101,86600 Kč27 546,65 Kč
501 049,31620 Kč52 465,81 Kč
100999,29480 Kč99 929,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 382,93000 Kč
Unit Price with VAT:1 673,34530 Kč
Alternate Length
COAX CBL HD-BNC TO HD-BNC 6"
In-Stock: 39
Unit Price: 1 201,51000 Kč
COAX CBL HD-BNC TO HD-BNC 9.8"
In-Stock: 45
Unit Price: 1 232,58000 Kč
COAX CBL HD-BNC TO HD-BNC 12"
In-Stock: 52
Unit Price: 1 248,54000 Kč
COAX CBL HD-BNC TO HD-BNC 19.6"
In-Stock: 15
Unit Price: 1 307,55000 Kč
COAX CBL HD-BNC TO HD-BNC 24"
In-Stock: 0
Unit Price: 1 340,51000 Kč