


095-850-188-024 | |
|---|---|
DigiKey Part Number | ARF2689-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-188-024 |
Description | COAX CBL HD-BNC TO HD-BNC 24" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial HD-BNC to HD-BNC Belden 4855R 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | HD-BNC to HD-BNC | |
1st Connector | HD-BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | Belden 4855R | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 340,51000 Kč | 1 340,51 Kč |
| 10 | 1 139,41400 Kč | 11 394,14 Kč |
| 25 | 1 068,11800 Kč | 26 702,95 Kč |
| 50 | 1 017,18520 Kč | 50 859,26 Kč |
| 100 | 968,68810 Kč | 96 868,81 Kč |
| Unit Price without VAT: | 1 340,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 622,01710 Kč |






