


095-850-188M025 | |
|---|---|
DigiKey Part Number | ARF2686-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-188M025 |
Description | COAX CBL HD-BNC TO HD-BNC 9.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial HD-BNC to HD-BNC Belden 4855R 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | HD-BNC to HD-BNC | |
1st Connector | HD-BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | Belden 4855R | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 232,58000 Kč | 1 232,58 Kč |
| 10 | 1 047,75800 Kč | 10 477,58 Kč |
| 25 | 982,19400 Kč | 24 554,85 Kč |
| 50 | 935,35180 Kč | 46 767,59 Kč |
| 100 | 890,76250 Kč | 89 076,25 Kč |
| Unit Price without VAT: | 1 232,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 491,42180 Kč |






