


095-850-188-036 | |
|---|---|
DigiKey Part Number | ARF2691-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-188-036 |
Description | COAX CBL HD-BNC TO HD-BNC 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial HD-BNC to HD-BNC Belden 4855R 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 36.00" (914.40mm) |
Part Status Active | Cable Type Belden 4855R |
Style HD-BNC to HD-BNC | Overall Impedance 75 Ohms |
1st Connector HD-BNC Plug | Frequency - Max 12 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector HD-BNC Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 432,69000 Kč | 1 432,69 Kč |
| 10 | 1 217,75800 Kč | 12 177,58 Kč |
| 25 | 1 141,56880 Kč | 28 539,22 Kč |
| 50 | 1 087,12940 Kč | 54 356,47 Kč |
| 100 | 1 035,30850 Kč | 103 530,85 Kč |
| Unit Price without VAT: | 1 432,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 733,55490 Kč |






