MFG_095-825-120-036
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-825-120-006

DigiKey Part Number
115-095-825-120-006-ND
Manufacturer
Manufacturer Product Number
095-825-120-006
Description
COAX CBL 2.92MM TO 2.92MM 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 0.086" Flexible Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
2.92mm to 2.92mm
1st Connector
2.92mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
0.086" Flexible Cable
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Silver
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 195,03000 Kč2 195,03 Kč
101 865,84000 Kč18 658,40 Kč
251 772,47960 Kč44 311,99 Kč
501 679,71000 Kč83 985,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 195,03000 Kč
Unit Price with VAT:2 655,98630 Kč