
095-825-120-012 | |
|---|---|
DigiKey Part Number | 115-095-825-120-012-ND |
Manufacturer | |
Manufacturer Product Number | 095-825-120-012 |
Description | COAX CBL 2.92MM TO 2.92MM 12" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 0.086" Flexible Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 0.086" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Silver | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 411,41000 Kč | 2 411,41 Kč |
| 10 | 2 049,84600 Kč | 20 498,46 Kč |
| 25 | 1 921,61920 Kč | 48 040,48 Kč |
| 50 | 1 830,00500 Kč | 91 500,25 Kč |
| 100 | 1 759,10750 Kč | 175 910,75 Kč |
| Unit Price without VAT: | 2 411,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 917,80610 Kč |


