


095-820-228M100 | |
|---|---|
DigiKey Part Number | 115-095-820-228M100-ND |
Manufacturer | |
Manufacturer Product Number | 095-820-228M100 |
Description | AUTOMATE TYPE A MINI-FAKRA DUAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Mini Fakra to Fakra RG-174 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Mini Fakra to Fakra | |
1st Connector | Fakra Mini Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra Jack (2) | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 785,75000 Kč | 785,75 Kč |
| 10 | 667,90400 Kč | 6 679,04 Kč |
| 25 | 626,10160 Kč | 15 652,54 Kč |
| 50 | 596,23400 Kč | 29 811,70 Kč |
| 100 | 567,80270 Kč | 56 780,27 Kč |
| 250 | 532,29512 Kč | 133 073,78 Kč |
| Unit Price without VAT: | 785,75000 Kč |
|---|---|
| Unit Price with VAT: | 950,75750 Kč |



