Cable Assembly Coaxial Mini Fakra to Mini Fakra RG-174 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-820-211M100

DigiKey Part Number
115-095-820-211M100-ND
Manufacturer
Manufacturer Product Number
095-820-211M100
Description
COAX CBL MINI FAKRA-MINI FAKRA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Mini Fakra to Mini Fakra RG-174 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
Mini Fakra to Mini Fakra
1st Connector
Fakra Mini Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra Mini Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 047,38000 Kč1 047,38 Kč
10890,25200 Kč8 902,52 Kč
25834,54440 Kč20 863,61 Kč
50794,73660 Kč39 736,83 Kč
100756,84560 Kč75 684,56 Kč
250709,52744 Kč177 381,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 047,38000 Kč
Unit Price with VAT:1 267,32980 Kč