


095-820-182M500 | |
|---|---|
DigiKey Part Number | 115-095-820-182M500-ND |
Manufacturer | |
Manufacturer Product Number | 095-820-182M500 |
Description | COAX CBL MINI FAKRA-MINI FAKRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Mini Fakra to Mini Fakra 196.9" (5.0m) 16.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Mini Fakra to Mini Fakra | |
1st Connector | Fakra Mini Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra Mini Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 196.9" (5.0m) 16.4' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 285,84000 Kč | 2 285,84 Kč |
| 10 | 1 943,00800 Kč | 19 430,08 Kč |
| 25 | 1 821,46720 Kč | 45 536,68 Kč |
| 50 | 1 734,64060 Kč | 86 732,03 Kč |
| 100 | 1 659,10450 Kč | 165 910,45 Kč |
| Unit Price without VAT: | 2 285,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 765,86640 Kč |









