
095-820-157M200 | |
|---|---|
DigiKey Part Number | 115-095-820-157M200-ND |
Manufacturer | |
Manufacturer Product Number | 095-820-157M200 |
Description | COAX CBL MINI FAKRA TO FAKRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Mini Fakra to Fakra RG-174 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
EDA/CAD Models | 095-820-157M200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Mini Fakra to Fakra | |
1st Connector | Fakra Mini Jack (4) | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra Gen 3.5 Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 409,60000 Kč | 1 409,60 Kč |
| 10 | 1 198,08300 Kč | 11 980,83 Kč |
| 25 | 1 123,10760 Kč | 28 077,69 Kč |
| 50 | 1 069,55420 Kč | 53 477,71 Kč |
| 100 | 1 018,56470 Kč | 101 856,47 Kč |
| Unit Price without VAT: | 1 409,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 705,61600 Kč |








