Cable Assembly Coaxial Mini Fakra to Fakra RG-174 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial Mini Fakra to Fakra RG-174 6.000" (152.40mm)
AUTOMATE™ Mini-FAKRA Cable Assemblies

095-820-228-006

DigiKey Part Number
115-095-820-228-006-ND
Manufacturer
Manufacturer Product Number
095-820-228-006
Description
AUTOMATE TYPE A MINI-FAKRA DUAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Mini Fakra to Fakra RG-174 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
Packaging
Bag
Part Status
Active
Style
Mini Fakra to Fakra
1st Connector
Fakra Mini Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra Jack (2)
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1724,22000 Kč724,22 Kč
10615,53500 Kč6 155,35 Kč
25577,00000 Kč14 425,00 Kč
50549,47140 Kč27 473,57 Kč
100523,26390 Kč52 326,39 Kč
250490,54688 Kč122 636,72 Kč
Manufacturers Standard Package
Unit Price without VAT:724,22000 Kč
Unit Price with VAT:876,30620 Kč