
095-820-212M100 | |
|---|---|
DigiKey Part Number | 115-095-820-212M100-ND |
Manufacturer | |
Manufacturer Product Number | 095-820-212M100 |
Description | COAX CBL MINI FAKRA-MINI FAKRA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Mini Fakra to Mini Fakra RG-174 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Mini Fakra to Mini Fakra | |
1st Connector | Fakra Mini Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra Mini Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 466,08000 Kč | 1 466,08 Kč |
| 10 | 1 246,21000 Kč | 12 462,10 Kč |
| 25 | 1 168,23640 Kč | 29 205,91 Kč |
| 50 | 1 112,52860 Kč | 55 626,43 Kč |
| 100 | 1 059,49820 Kč | 105 949,82 Kč |
| Unit Price without VAT: | 1 466,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 773,95680 Kč |







