
095-820-212M200 | |
|---|---|
DigiKey Part Number | 115-095-820-212M200-ND |
Manufacturer | |
Manufacturer Product Number | 095-820-212M200 |
Description | COAX CBL MINI FAKRA-MINI FAKRA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Mini Fakra to Mini Fakra RG-174 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Mini Fakra to Mini Fakra | |
1st Connector | Fakra Mini Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra Mini Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 671,02000 Kč | 1 671,02 Kč |
| 10 | 1 420,34700 Kč | 14 203,47 Kč |
| 25 | 1 331,46640 Kč | 33 286,66 Kč |
| 50 | 1 267,98520 Kč | 63 399,26 Kč |
| 100 | 1 207,54460 Kč | 120 754,46 Kč |
| Unit Price without VAT: | 1 671,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 021,93420 Kč |





