
095-725-107M025 | |
|---|---|
DigiKey Part Number | ARF2628-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-107M025 |
Description | COAX CBL SMP TO SMP 9.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP TFlex-405 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 20 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 394,57000 Kč | 1 394,57 Kč |
| 10 | 1 185,41400 Kč | 11 854,14 Kč |
| 25 | 1 111,23880 Kč | 27 780,97 Kč |
| 50 | 1 058,24740 Kč | 52 912,37 Kč |
| 100 | 1 007,80120 Kč | 100 780,12 Kč |
| Unit Price without VAT: | 1 394,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 687,42970 Kč |






