
095-725-107-030 | |
|---|---|
DigiKey Part Number | ARF2296-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-107-030 |
Description | COAX CABLE SMP TO SMP 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP TFlex-405 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.000" (76.20mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 20 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 322,03000 Kč | 1 322,03 Kč |
| 10 | 1 123,75000 Kč | 11 237,50 Kč |
| 25 | 1 053,42760 Kč | 26 335,69 Kč |
| 50 | 1 003,19200 Kč | 50 159,60 Kč |
| 100 | 955,36700 Kč | 95 536,70 Kč |
| Unit Price without VAT: | 1 322,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 599,65630 Kč |






