Cable Assembly Coaxial SMP to SMP TFlex-405 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-725-107-050

DigiKey Part Number
ARF2298-ND
Manufacturer
Manufacturer Product Number
095-725-107-050
Description
COAX CABLE SMP TO SMP 5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP TFlex-405 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMP to SMP
1st Connector
SMP Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMP Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.000" (127.00mm)
Cable Type
TFlex-405
Overall Impedance
50 Ohms
Frequency - Max
20 GHz
Color
Blue
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 370,96000 Kč1 370,96 Kč
101 165,38900 Kč11 653,89 Kč
251 092,46720 Kč27 311,68 Kč
501 040,37120 Kč52 018,56 Kč
100990,77800 Kč99 077,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 370,96000 Kč
Unit Price with VAT:1 658,86160 Kč
Alternate Length
COAX CABLE SMP TO SMP 3"
In-Stock: 18
Unit Price: 1 322,03000 Kč
COAX CABLE SMP TO SMP 4"
In-Stock: 38
Unit Price: 1 346,39000 Kč
COAX CABLE SMP TO SMP 6"
In-Stock: 0
Unit Price: 1 398,68000 Kč
COAX CABLE SMP TO SMP 7"
In-Stock: 0
Unit Price: 1 133,85840 Kč
COAX CABLE SMP TO SMP 8"
In-Stock: 41
Unit Price: 1 447,18000 Kč