
034-1137-12G | |
|---|---|
DigiKey Part Number | 115-034-1137-12G-ND |
Manufacturer | |
Manufacturer Product Number | 034-1137-12G |
Description | RF CONNECTOR HD-BNC STRAIGHT CRI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Belden 4505P | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -30°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,96000 Kč | 299,96 Kč |
| 10 | 266,40900 Kč | 2 664,09 Kč |
| 25 | 238,89240 Kč | 5 972,31 Kč |
| 50 | 229,39860 Kč | 11 469,93 Kč |
| 100 | 216,62980 Kč | 21 662,98 Kč |
| 250 | 188,73432 Kč | 47 183,58 Kč |
| 500 | 184,25276 Kč | 92 126,38 Kč |
| 1 000 | 181,81938 Kč | 181 819,38 Kč |
| Unit Price without VAT: | 299,96000 Kč |
|---|---|
| Unit Price with VAT: | 362,95160 Kč |




