Adapter Coaxial Connector BNC HD Jack, Female Socket To BNC Plug, Male Pin 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APH-BNCP-HDBNCJ

DigiKey Part Number
ARF1763-ND
Manufacturer
Manufacturer Product Number
APH-BNCP-HDBNCJ
Description
COAX ADAPT BNC HD TO BNC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC HD Jack, Female Socket To BNC Plug, Male Pin 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
BNC HD Jack, Female Socket
Convert To (Adapter End)
BNC Plug, Male Pin
Impedance
75 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Bayonet Lock
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 065,44000 Kč1 065,44 Kč
10905,60200 Kč9 056,02 Kč
25848,92400 Kč21 223,10 Kč
50808,43560 Kč40 421,78 Kč
100769,88750 Kč76 988,75 Kč
250721,75752 Kč180 439,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 065,44000 Kč
Unit Price with VAT:1 289,18240 Kč