



034-1030 | |
|---|---|
DigiKey Part Number | ARF1750-ND |
Manufacturer | |
Manufacturer Product Number | 034-1030 |
Description | CONN HDBNC JACK R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 034-1030 Models |
Category | Frequency - Max 4.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold, Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 2 pcs - 1 Connector, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold, Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,82000 Kč | 210,82 Kč |
| 10 | 179,07100 Kč | 1 790,71 Kč |
| 25 | 167,84960 Kč | 4 196,24 Kč |
| 50 | 159,83260 Kč | 7 991,63 Kč |
| 100 | 152,20610 Kč | 15 220,61 Kč |
| 300 | 140,85810 Kč | 42 257,43 Kč |
| 500 | 135,87512 Kč | 67 937,56 Kč |
| 1 000 | 129,39766 Kč | 129 397,66 Kč |
| Unit Price without VAT: | 210,82000 Kč |
|---|---|
| Unit Price with VAT: | 255,09220 Kč |














