
034-1024 | |
|---|---|
DigiKey Part Number | ARF1748-ND |
Manufacturer | |
Manufacturer Product Number | 034-1024 |
Description | CONN HDBNC RCPT STR 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Receptacle, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 034-1024 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4.5 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PL95-1 | Cinch Connectivity Solutions Trompeter | 2 | 1097-1339-ND | 1 787,77000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,94000 Kč | 145,94 Kč |
| 10 | 123,97200 Kč | 1 239,72 Kč |
| 25 | 116,20280 Kč | 2 905,07 Kč |
| 50 | 110,65520 Kč | 5 532,76 Kč |
| 100 | 105,37430 Kč | 10 537,43 Kč |
| 300 | 97,51540 Kč | 29 254,62 Kč |
| 500 | 94,06516 Kč | 47 032,58 Kč |
| 1 000 | 89,57957 Kč | 89 579,57 Kč |
| 2 500 | 83,97822 Kč | 209 945,55 Kč |
| Unit Price without VAT: | 145,94000 Kč |
|---|---|
| Unit Price with VAT: | 176,58740 Kč |



















