


031-2675-1 | |
|---|---|
DigiKey Part Number | 031-2675-1-ND |
Manufacturer | |
Manufacturer Product Number | 031-2675-1 |
Description | CONN BNC TRIAX PLUG SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC, Triaxial Connector Plug, Male Pin Non-Constant Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-2675-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | Non-Constant | |
Mounting Type | - | |
Mounting Feature | - | |
Cable Group | Essex 21-738 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 500 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 031,77000 Kč | 2 031,77 Kč |
| 10 | 1 727,08600 Kč | 17 270,86 Kč |
| 25 | 1 619,03800 Kč | 40 475,95 Kč |
| 50 | 1 541,85380 Kč | 77 092,69 Kč |
| 100 | 1 468,36280 Kč | 146 836,28 Kč |
| Unit Price without VAT: | 2 031,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 458,44170 Kč |







