BNC, Triaxial Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-4774-5

DigiKey Part Number
031-4774-5-ND
Manufacturer
Manufacturer Product Number
031-4774-5
Description
CONN BNC TRIAX PLUG STR 75 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
BNC, Triaxial Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Clamp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-307A
Fastening Type
Bayonet Lock
Frequency - Max
500 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
Weatherproof
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
5000 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 005,92000 Kč5 005,92 Kč
104 255,72800 Kč42 557,28 Kč
253 989,66200 Kč99 741,55 Kč
503 827,67500 Kč191 383,75 Kč
Unit Price without VAT:5 005,92000 Kč
Unit Price with VAT:6 057,16320 Kč