


3600 | |
|---|---|
DigiKey Part Number | 501-1691-ND |
Manufacturer | |
Manufacturer Product Number | 3600 |
Description | CONN BNC TRIAX PLUG STR 50 OHM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | BNC, Triaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group Belden 9272 |
Mfr | Fastening Type Bayonet Lock |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Includes 11 pcs - 1 Connector, 1 Braid Clamp, 1 Bushing, 1 Clamp, 1 Contact, 1 Gasket, 1 Outer Contact, 1 Retainer, 2 Sleeves, 1 Washer |
Contact Termination Solder | Body Material Brass |
Shield Termination Clamp | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Free Hanging (In-Line) | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 015,60000 Kč | 2 015,60 Kč |
| Unit Price without VAT: | 2 015,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 438,87600 Kč |



