
031-2381-1 | |
|---|---|
DigiKey Part Number | 031-2381-1-ND |
Manufacturer | |
Manufacturer Product Number | 031-2381-1 |
Description | CONN TNC PLUG R/A 50 OHM CRIMP |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-55, 142, 223, 400 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze, Zinc Die Cast | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,01000 Kč | 602,01 Kč |
| 10 | 511,65800 Kč | 5 116,58 Kč |
| 25 | 479,62800 Kč | 11 990,70 Kč |
| 50 | 456,74000 Kč | 22 837,00 Kč |
| Unit Price without VAT: | 602,01000 Kč |
|---|---|
| Unit Price with VAT: | 728,43210 Kč |






