
000-86350 | |
|---|---|
DigiKey Part Number | ARF1897-ND |
Manufacturer | |
Manufacturer Product Number | 000-86350 |
Description | CONN BNC JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 000-86350 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 6 pcs - 1 Connector, 1 Braid Clamp, Clamp, 1 Contact, 1 Gasket, 1 Insulator |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 500 V |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5413771-3 | TE Connectivity AMP Connectors | 100 | A32345-ND | 193,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,41000 Kč | 585,41 Kč |
| 10 | 497,59100 Kč | 4 975,91 Kč |
| 25 | 466,43760 Kč | 11 660,94 Kč |
| 50 | 444,18040 Kč | 22 209,02 Kč |
| 100 | 422,99540 Kč | 42 299,54 Kč |
| 300 | 391,47997 Kč | 117 443,99 Kč |
| 500 | 377,64096 Kč | 188 820,48 Kč |
| Unit Price without VAT: | 585,41000 Kč |
|---|---|
| Unit Price with VAT: | 708,34610 Kč |













