
031-6928 | |
|---|---|
DigiKey Part Number | 115-031-6928-ND |
Manufacturer | |
Manufacturer Product Number | 031-6928 |
Description | RF CONNECTOR BNC STRAIGHT CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group LMR-240 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,67000 Kč | 313,67 Kč |
| 10 | 266,59600 Kč | 2 665,96 Kč |
| 25 | 249,89880 Kč | 6 247,47 Kč |
| 50 | 237,97380 Kč | 11 898,69 Kč |
| 100 | 226,61790 Kč | 22 661,79 Kč |
| 250 | 212,43996 Kč | 53 109,99 Kč |
| 500 | 202,31212 Kč | 101 156,06 Kč |
| 1 000 | 192,66957 Kč | 192 669,57 Kč |
| Unit Price without VAT: | 313,67000 Kč |
|---|---|
| Unit Price with VAT: | 379,54070 Kč |






