000-78750-RFX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

000-78750-RFX

DigiKey Part Number
ARFX1858-ND
Manufacturer
Manufacturer Product Number
000-78750-RFX
Description
CONN CAP COVER FOR TNC RFX JACKS
Customer Reference
Detailed Description
Connector Cap (Cover) For TNC Jacks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Not For New Designs
Connector Style
TNC
Accessory Type
Cap (Cover)
For Use With/Related Products
TNC Jacks
Body Material
Brass
Body Finish
Nickel
Features
Chain
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 628
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1111,65000 Kč111,65 Kč
1090,19400 Kč901,94 Kč
2588,08600 Kč2 202,15 Kč
5084,73220 Kč4 236,61 Kč
10080,68500 Kč8 068,50 Kč
30072,33287 Kč21 699,86 Kč
50066,28190 Kč33 140,95 Kč
1 00063,10844 Kč63 108,44 Kč
2 50060,56081 Kč151 402,02 Kč
Manufacturers Standard Package
Unit Price without VAT:111,65000 Kč
Unit Price with VAT:135,09650 Kč