031-2389-RFX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-2389-RFX

DigiKey Part Number
ARFX1857-ND
Manufacturer
Manufacturer Product Number
031-2389-RFX
Description
CONN TNC JACK STR 50 OHM CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polyoxymethylene (POM) Acetal
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.18dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1172,27000 Kč172,27 Kč
10146,45300 Kč1 464,53 Kč
25135,99640 Kč3 399,91 Kč
50130,72820 Kč6 536,41 Kč
100124,48650 Kč12 448,65 Kč
300113,06673 Kč33 920,02 Kč
500111,12984 Kč55 564,92 Kč
1 000105,83034 Kč105 830,34 Kč
Manufacturers Standard Package
Unit Price without VAT:172,27000 Kč
Unit Price with VAT:208,44670 Kč