031-2301-rfx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-2301-RFX

DigiKey Part Number
ARF1666-ND
Manufacturer
Manufacturer Product Number
031-2301-RFX
Description
CONN TNC RCPT STR 50 OHM SOLDER
Customer Reference
Detailed Description
TNC Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder Tag
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
4 pcs - 1 Connector, 1 Lockwasher, 1 Nut, 1 Solder Tag
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 155°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.18dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1107,57000 Kč107,57 Kč
1088,73800 Kč887,38 Kč
2585,55440 Kč2 138,86 Kč
5081,53460 Kč4 076,73 Kč
10077,63970 Kč7 763,97 Kč
30070,84720 Kč21 254,16 Kč
50064,69958 Kč32 349,79 Kč
1 00061,96505 Kč61 965,05 Kč
2 50060,70442 Kč151 761,05 Kč
Manufacturers Standard Package
Unit Price without VAT:107,57000 Kč
Unit Price with VAT:130,15970 Kč