Adapter Coaxial Connector N Jack, Female Socket To HN Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

000-16050

DigiKey Part Number
ARF2048-ND
Manufacturer
Manufacturer Product Number
000-16050
Description
COAX ADAPT N TO HN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To HN Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
000-16050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
N Jack, Female Socket
Convert To (Adapter End)
HN Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Silver
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 000,06000 Kč2 000,06 Kč
101 700,06100 Kč17 000,61 Kč
251 593,71480 Kč39 842,87 Kč
501 517,72700 Kč75 886,35 Kč
1001 445,38890 Kč144 538,89 Kč
Manufacturers Standard Package
Unit Price without VAT:2 000,06000 Kč
Unit Price with VAT:2 420,07260 Kč