
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Female | |
Convert From (Adapter End) | HN Jack, Female Socket | |
Convert To (Adapter End) | N Plug, Male Pin | |
Fastening Type | Threaded, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 793,15000 Kč | 2 793,15 Kč |
| 10 | 2 470,83500 Kč | 24 708,35 Kč |
| 25 | 2 297,60120 Kč | 57 440,03 Kč |
| Unit Price without VAT: | 2 793,15000 Kč |
|---|---|
| Unit Price with VAT: | 3 379,71150 Kč |



