
000-16075 | |
|---|---|
DigiKey Part Number | ARF2049-ND |
Manufacturer | |
Manufacturer Product Number | 000-16075 |
Description | COAX ADAPT N TO HN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To HN Jack, Female Socket 50 Ohms |
EDA/CAD Models | 000-16075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | HN Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 787,69000 Kč | 2 787,69 Kč |
| 10 | 2 369,66600 Kč | 23 696,66 Kč |
| 25 | 2 221,46240 Kč | 55 536,56 Kč |
| 50 | 2 115,57360 Kč | 105 778,68 Kč |
| 100 | 2 017,64530 Kč | 201 764,53 Kč |
| Unit Price without VAT: | 2 787,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 373,10490 Kč |



