
USBC2USB2MB-C | |
|---|---|
DigiKey Part Number | 5971-USBC2USB2MB-C-ND |
Manufacturer | |
Manufacturer Product Number | USBC2USB2MB-C |
Description | 2M (6.6FT) USB-C MALE TO USB-A 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to A Male 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,50000 Kč | 230,50 Kč |
| 10 | 195,95400 Kč | 1 959,54 Kč |
| 25 | 183,68240 Kč | 4 592,06 Kč |
| 50 | 174,91280 Kč | 8 745,64 Kč |
| 100 | 166,56650 Kč | 16 656,65 Kč |
| 250 | 156,14300 Kč | 39 035,75 Kč |
| 500 | 148,69678 Kč | 74 348,39 Kč |
| 1 000 | 141,60840 Kč | 141 608,40 Kč |
| Unit Price without VAT: | 230,50000 Kč |
|---|---|
| Unit Price with VAT: | 278,90500 Kč |




