New at DigiKey
USB 2.0 Cable C Male to A Male 9.84' (3.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBC2USB3MB-C

DigiKey Part Number
5971-USBC2USB3MB-C-ND
Manufacturer
Manufacturer Product Number
USBC2USB3MB-C
Description
3M (9.8FT) USB-C MALE TO USB-A 2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable C Male to A Male 9.84' (3.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
20 AWG, 28 AWG
Shielding
Unshielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1177,01000 Kč177,01 Kč
10150,47200 Kč1 504,72 Kč
25141,03920 Kč3 525,98 Kč
50134,30320 Kč6 715,16 Kč
100127,89040 Kč12 789,04 Kč
250119,88600 Kč29 971,50 Kč
500114,16822 Kč57 084,11 Kč
1 000108,72491 Kč108 724,91 Kč
Manufacturers Standard Package
Unit Price without VAT:177,01000 Kč
Unit Price with VAT:214,18210 Kč