
USBC2USB3MW-C | |
|---|---|
DigiKey Part Number | 5971-USBC2USB3MW-C-ND |
Manufacturer | |
Manufacturer Product Number | USBC2USB3MW-C |
Description | 3M (9.8FT) USB-C MALE TO USB-A 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to A Male 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | White | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,01000 Kč | 177,01 Kč |
| 10 | 150,47200 Kč | 1 504,72 Kč |
| 25 | 141,03920 Kč | 3 525,98 Kč |
| 50 | 134,30320 Kč | 6 715,16 Kč |
| 100 | 127,89040 Kč | 12 789,04 Kč |
| 250 | 119,88600 Kč | 29 971,50 Kč |
| 500 | 114,16822 Kč | 57 084,11 Kč |
| 1 000 | 108,72491 Kč | 108 724,91 Kč |
| Unit Price without VAT: | 177,01000 Kč |
|---|---|
| Unit Price with VAT: | 214,18210 Kč |


