
DISPLAYPORT1M-C | |
|---|---|
DigiKey Part Number | 5971-DISPLAYPORT1M-C-ND |
Manufacturer | |
Manufacturer Product Number | DISPLAYPORT1M-C |
Description | 1M DISPLAYPORT 1.2 MALE TO MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,89000 Kč | 262,89 Kč |
| 10 | 223,44000 Kč | 2 234,40 Kč |
| 25 | 209,43400 Kč | 5 235,85 Kč |
| 50 | 199,43900 Kč | 9 971,95 Kč |
| 100 | 189,91850 Kč | 18 991,85 Kč |
| 250 | 178,03616 Kč | 44 509,04 Kč |
| 500 | 169,54710 Kč | 84 773,55 Kč |
| 1 000 | 161,46496 Kč | 161 464,96 Kč |
| Unit Price without VAT: | 262,89000 Kč |
|---|---|
| Unit Price with VAT: | 318,09690 Kč |











