XAVAC15M/SG.0/AA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 5
Unit Price: 5 181,46000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 23
Unit Price: 5 134,94000 Kč
Datasheet
XAVAC15MSG.0AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAVAC15M/SG.0/AA

DigiKey Part Number
4306-XAVAC15M/SG.0/AA-ND
Manufacturer
Manufacturer Product Number
XAVAC15M/SG.0/AA
Description
HERMETIC D-SUB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Female Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 15 Pin Male
Convert From (Adapter End)
D-Sub, 15 Pin Female
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Shielded
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Includes
-
Voltage Rating
300 V
Housing Color
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18 147,61000 Kč8 147,61 Kč
106 926,90200 Kč69 269,02 Kč
256 733,37280 Kč168 334,32 Kč
Manufacturers Standard Package
Unit Price without VAT:8 147,61000 Kč
Unit Price with VAT:9 858,60810 Kč