


XAVAC25M/SI.0/AA | |
|---|---|
DigiKey Part Number | 4306-XAVAC25M/SI.0/AA-ND |
Manufacturer | |
Manufacturer Product Number | XAVAC25M/SI.0/AA |
Description | HERMETIC D-SUB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Male To D-Sub, 25 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 25 Pin Male | |
Convert From (Adapter End) | D-Sub, 25 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | Brass, Gold Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Voltage Rating | 300 V | |
Housing Color | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 066,38000 Kč | 8 066,38 Kč |
| 10 | 6 857,80000 Kč | 68 578,00 Kč |
| 25 | 6 518,82920 Kč | 162 970,73 Kč |
| Unit Price without VAT: | 8 066,38000 Kč |
|---|---|
| Unit Price with VAT: | 9 760,31980 Kč |




