Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Female Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Female Free Hanging (In-Line)
XAVAC15M/SI.0/AA (seconday)

XAVAC15M/SI.0/AA

DigiKey Part Number
4306-XAVAC15M/SI.0/AA-ND
Manufacturer
Manufacturer Product Number
XAVAC15M/SI.0/AA
Description
HERMETIC D-SUB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Female Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 15 Pin Male
Convert From (Adapter End)
D-Sub, 15 Pin Female
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Shielded
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Includes
-
Voltage Rating
300 V
Housing Color
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17 706,90000 Kč7 706,90 Kč
106 552,17400 Kč65 521,74 Kč
256 201,75920 Kč155 043,98 Kč
Manufacturers Standard Package
Unit Price without VAT:7 706,90000 Kč
Unit Price with VAT:9 325,34900 Kč