


RD9M00000/AA | |
|---|---|
DigiKey Part Number | 4306-RD9M00000/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD9M00000/AA |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Connector Style D-Sub | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 9 | Mating Cycles 500 |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Color Green |
Contact Type Signal | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 656,74000 Kč | 656,74 Kč |
| 10 | 558,11400 Kč | 5 581,14 Kč |
| 25 | 523,16440 Kč | 13 079,11 Kč |
| 50 | 498,20460 Kč | 24 910,23 Kč |
| 100 | 474,44390 Kč | 47 444,39 Kč |
| 250 | 444,77608 Kč | 111 194,02 Kč |
| Unit Price without VAT: | 656,74000 Kč |
|---|---|
| Unit Price with VAT: | 794,65540 Kč |




