


RD9M1000S | |
|---|---|
DigiKey Part Number | 4306-RD9M1000S-ND |
Manufacturer | |
Manufacturer Product Number | RD9M1000S |
Description | CONN D-SUB PLUG 9POS CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | RD9M1000S Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 101,80000 Kč | 1 101,80 Kč |
| 10 | 936,53700 Kč | 9 365,37 Kč |
| 25 | 877,93320 Kč | 21 948,33 Kč |
| 50 | 836,05940 Kč | 41 802,97 Kč |
| 100 | 796,20250 Kč | 79 620,25 Kč |
| 250 | 746,42500 Kč | 186 606,25 Kč |
| Unit Price without VAT: | 1 101,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 333,17800 Kč |




