
D9000J00/AA | |
|---|---|
DigiKey Part Number | 4306-D9000J00/AA-ND |
Manufacturer | |
Manufacturer Product Number | D9000J00/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol Positronic | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Polyester, Glass Filled |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 9 | Features Mating Screws |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,84000 Kč | 439,84 Kč |
| 10 | 373,89700 Kč | 3 738,97 Kč |
| 25 | 350,48080 Kč | 8 762,02 Kč |
| 50 | 333,75060 Kč | 16 687,53 Kč |
| 100 | 317,82740 Kč | 31 782,74 Kč |
| 250 | 297,94836 Kč | 74 487,09 Kč |
| 500 | 283,74366 Kč | 141 871,83 Kč |
| Unit Price without VAT: | 439,84000 Kč |
|---|---|
| Unit Price with VAT: | 532,20640 Kč |



