Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD15F3S60V50/AA | |
|---|---|
DigiKey Part Number | 4306-MD15F3S60V50/AA-ND |
Manufacturer | |
Manufacturer Product Number | MD15F3S60V50/AA |
Description | MD15F3S60V50/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Board Side (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC15S3S000/AA | Amphenol Positronic | 0 | 4306-HDC15S3S000/AA-ND | 1 306,29000 Kč | Parametric Equivalent |
| MD15F3S6000 | Amphenol Positronic | 0 | 4306-MD15F3S6000-ND | 769,61500 Kč | Parametric Equivalent |
| MD15F3S6000/AA | Amphenol Positronic | 0 | 4306-MD15F3S6000/AA-ND | 744,94227 Kč | Parametric Equivalent |
| MD15F3S600X/AA | Amphenol Positronic | 0 | 4306-MD15F3S600X/AA-ND | 777,37619 Kč | Parametric Equivalent |
| MD15F3S60V50 | Amphenol Positronic | 0 | 4306-MD15F3S60V50-ND | 1 009,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 1 009,88000 Kč | 17 167,96 Kč |
| Unit Price without VAT: | 1 009,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 221,95480 Kč |


