MD15F3S600X/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 306,29000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 769,61500 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 744,94227 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 009,88000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 009,88000 Kč
Datasheet
New at DigiKey
Image for MD15F3S600X/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD15F3S600X/AA

DigiKey Part Number
4306-MD15F3S600X/AA-ND
Manufacturer
Manufacturer Product Number
MD15F3S600X/AA
Description
MD15F3S600X/AA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
7.5A
Number of Positions
Features
Board Lock
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Black
Shell Size, Connector Layout
2 (DA, A)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyamide (PA), Nylon
Flange Feature
Board Side (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC15S3S000/AAAmphenol Positronic04306-HDC15S3S000/AA-ND1 306,29000 KčParametric Equivalent
MD15F3S6000Amphenol Positronic04306-MD15F3S6000-ND769,61500 KčParametric Equivalent
MD15F3S6000/AAAmphenol Positronic04306-MD15F3S6000/AA-ND744,94227 KčParametric Equivalent
MD15F3S60V50Amphenol Positronic04306-MD15F3S60V50-ND1 009,88000 KčParametric Equivalent
MD15F3S60V50/AAAmphenol Positronic04306-MD15F3S60V50/AA-ND1 009,88000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
21777,37619 Kč16 324,90 Kč
Unit Price without VAT:777,37619 Kč
Unit Price with VAT:940,62519 Kč