HDC15S3S000/AA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 769,61500 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 744,94227 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 777,37619 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 009,88000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 009,88000 Kč
Datasheet
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Receptacle, Female Sockets Connector
HDC15S3S000AA_view2.jpg

HDC15S3S000/AA

DigiKey Part Number
4306-HDC15S3S000/AA-ND
Manufacturer
Manufacturer Product Number
HDC15S3S000/AA
Description
CONN D-SUB RCPT 15POS VERT SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Zinc Plated
Series
Contact Finish
Gold
Packaging
Bag
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
7.5A
Number of Positions
Features
Board Lock
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Green
Shell Size, Connector Layout
2 (DA, A)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Flange Feature
Board Side (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MD15F3S6000Amphenol Positronic04306-MD15F3S6000-ND769,61500 KčParametric Equivalent
MD15F3S6000/AAAmphenol Positronic04306-MD15F3S6000/AA-ND744,94227 KčParametric Equivalent
MD15F3S600X/AAAmphenol Positronic04306-MD15F3S600X/AA-ND777,37619 KčParametric Equivalent
MD15F3S60V50Amphenol Positronic04306-MD15F3S60V50-ND1 009,88000 KčParametric Equivalent
MD15F3S60V50/AAAmphenol Positronic04306-MD15F3S60V50/AA-ND1 009,88000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 306,29000 Kč1 306,29 Kč
101 110,35300 Kč11 103,53 Kč
251 040,86240 Kč26 021,56 Kč
50991,22740 Kč49 561,37 Kč
100943,97560 Kč94 397,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 306,29000 Kč
Unit Price with VAT:1 580,61090 Kč