
MC4102D/AA | |
|---|---|
DigiKey Part Number | 4306-MC4102D/AA-ND |
Manufacturer | |
Manufacturer Product Number | MC4102D/AA |
Description | CONTACTS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,74000 Kč | 343,74 Kč |
| 10 | 292,06100 Kč | 2 920,61 Kč |
| 25 | 273,76360 Kč | 6 844,09 Kč |
| 50 | 260,69860 Kč | 13 034,93 Kč |
| 100 | 248,25730 Kč | 24 825,73 Kč |
| 250 | 232,72756 Kč | 58 181,89 Kč |
| 500 | 221,63222 Kč | 110 816,11 Kč |
| Unit Price without VAT: | 343,74000 Kč |
|---|---|
| Unit Price with VAT: | 415,92540 Kč |










