
FC4102D/AA | |
|---|---|
DigiKey Part Number | 4306-FC4102D/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC4102D/AA |
Description | CONN SOCKET SOLDER/CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder, Crimp RG-179B, 316 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Solder, Crimp | |
Wire Gauge | RG-179B, 316 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,01000 Kč | 362,01 Kč |
| 10 | 307,62100 Kč | 3 076,21 Kč |
| 25 | 288,36120 Kč | 7 209,03 Kč |
| 50 | 274,59500 Kč | 13 729,75 Kč |
| 100 | 261,49440 Kč | 26 149,44 Kč |
| 250 | 245,13568 Kč | 61 283,92 Kč |
| 500 | 233,44820 Kč | 116 724,10 Kč |
| Unit Price without VAT: | 362,01000 Kč |
|---|---|
| Unit Price with VAT: | 438,03210 Kč |










